Part Details for CS5462-ISZ by Cirrus Logic
Results Overview of CS5462-ISZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5462-ISZ Information
CS5462-ISZ by Cirrus Logic is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CS5462-ISZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
598-1702-ND
|
DigiKey | IC ENERGY METERING 1PHASE 24SSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
77 In Stock |
|
$4.0015 / $7.7400 | Buy Now |
|
DISTI #
CS5462-ISZ
|
Avnet Americas | Energy-to-Frequency Converter, 3.3 V to 5 V, 24 Pins, SSOP - Rail/Tube (Alt: CS5462-ISZ) COO: XX RoHS: Compliant Min Qty: 531 Package Multiple: 59 Container: Tube | 0 |
|
$3.8415 / $3.9215 | Buy Now |
|
DISTI #
777-CS5462-ISZ
|
Mouser Electronics | Current & Power Monitors & Regulators Low-Cost Pwr/Energy w/Pulse Output IC RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
CS5462-ISZ
|
Avnet Silica | EnergytoFrequency Converter 33 V to 5 V 24 Pins SSOP (Alt: CS5462-ISZ) RoHS: Compliant Min Qty: 531 Package Multiple: 531 Lead time: 81 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: CS5462-ISZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS5462-ISZ
CS5462-ISZ Part Data Attributes
|
|
CS5462-ISZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5462-ISZ
Cirrus Logic
Analog Circuit, 1 Func, CMOS, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop24,.3 | |
| Pin Count | 24 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates With 3.3v To 5v Digital Supply | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 8.2 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.13 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |