Part Details for CS5466-ISZ by Cirrus Logic
Results Overview of CS5466-ISZ by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5466-ISZ Information
CS5466-ISZ by Cirrus Logic is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CS5466-ISZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
598-1097-5-ND
|
DigiKey | IC ENERGY METERING 1PHASE 24SSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
38 In Stock |
|
$3.2570 / $4.3000 | Buy Now |
|
DISTI #
CS5466-ISZ
|
Avnet Americas | Energy-to-Frequency Converter, 3.3 V to 5 V, 24 Pins, SSOP - Rail/Tube (Alt: CS5466-ISZ) COO: XX RoHS: Compliant Min Qty: 649 Package Multiple: 59 Container: Tube | 0 |
|
RFQ | |
|
DISTI #
CS5466-ISZ
|
Avnet Silica | EnergytoFrequency Converter 33 V to 5 V 24 Pins SSOP (Alt: CS5466-ISZ) RoHS: Compliant Min Qty: 649 Package Multiple: 649 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: CS5466-ISZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS5466-ISZ
CS5466-ISZ Part Data Attributes
|
|
CS5466-ISZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5466-ISZ
Cirrus Logic
Analog Circuit, 1 Func, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop24,.3 | |
| Pin Count | 24 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates At 3.315v To 5.25v Digital Supply | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 8.2 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.13 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
CS5466-ISZ Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a recommended layout and routing guide in their application note AN231, which includes guidelines for PCB layout, component placement, and routing to ensure optimal performance and minimize noise.
-
The CS5466-ISZ has an internal calibration mechanism that can be initiated through the CAL pin. The calibration process is described in the datasheet, and it's recommended to follow the calibration procedure during power-up or reset to ensure accurate measurements.
-
The CS5466-ISZ can sample at rates up to 65,536 samples per second, but the actual sampling rate may be limited by the system clock frequency and the configuration of the device.
-
Yes, the CS5466-ISZ can be used with an external voltage reference, but it's recommended to use a reference voltage that is within the specified range of 2.5V to 3.3V to ensure accurate measurements.
-
The CS5466-ISZ has built-in error detection and fault handling mechanisms, including CRC error detection and fault flags. It's recommended to implement error handling and fault detection in the system software to ensure reliable operation.