| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS5536AD | AMD | Check for Price | CS5536AD | CS5536AF vs CS5536AD |
| CS5536AC | AMD | Check for Price | CS5536AC | CS5536AF vs CS5536AC |
Part Details for CS5536AF by AMD
Results Overview of CS5536AF by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5536AF Information
CS5536AF by AMD is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: CS5536AF by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CS5536AF Part Data Attributes
|
|
CS5536AF
AMD
Buy Now
Datasheet
|
Compare Parts:
CS5536AF
AMD
Microprocessor Circuit, CMOS, PBGA208
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Pin Count | 208 | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 25 Weeks, 5 Days | |
| Additional Feature | Also Operates At 1.25 V And 1.4 Typ | |
| JESD-30 Code | S-PBGA-B208 | |
| JESD-609 Code | e2 | |
| Length | 23 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 208 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.33 Mm | |
| Supply Voltage-Max | 1.44 V | |
| Supply Voltage-Min | 1.16 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver (Sn96.5ag3.5) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Width | 23 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor Circuit |
Alternate Parts for CS5536AF
This table gives cross-reference parts and alternative options found for CS5536AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5536AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CS5536AF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CS5536AF is -40°C to 85°C.
-
The CS5536AF can be configured using the AMD-provided software development kit (SDK) and programming tools. Refer to the SDK documentation and application notes for specific configuration guidelines.
-
The power consumption of the CS5536AF varies depending on the operating mode and frequency. Refer to the datasheet for specific power consumption values. Typically, it ranges from 1.5W to 3.5W.
-
The CS5536AF is designed to work with AMD processors, but it may be possible to use it with other CPUs or microcontrollers with proper interface and compatibility verification. Consult with AMD or a qualified engineer for feasibility assessment.
-
Troubleshooting the CS5536AF involves analyzing the system logs, checking the power supply, and verifying the configuration. Consult the datasheet, application notes, and AMD support resources for specific troubleshooting guidelines.