Part Details for CS61884-IB by Cirrus Logic
Results Overview of CS61884-IB by Cirrus Logic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS61884-IB Information
CS61884-IB by Cirrus Logic is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CS61884-IB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-CS61884-IB-ND
|
DigiKey | OCTAL T1/E1/J1 LINE INTERFACE Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2714 In Stock |
|
$27.7300 | Buy Now |
|
DISTI #
86100723
|
Verical | CS61884-IB Min Qty: 25 Package Multiple: 1 Date Code: 0601 | Americas - 2714 |
|
$22.1750 / $27.7250 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 252 |
|
$15.9667 / $19.4716 | Buy Now |
|
|
Quest Components | PCM TRANSCEIVER, 1-FUNC, CEPT PCM-30/E-1, CMOS, PBGA160 | 201 |
|
$18.6602 / $21.0942 | Buy Now |
|
|
Quest Components | PCM TRANSCEIVER, 1-FUNC, CEPT PCM-30/E-1, CMOS, PBGA160 | 201 |
|
$30.1810 / $38.9432 | Buy Now |
|
|
Rochester Electronics | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PBGA160 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2714 |
|
$17.7400 / $22.1800 | Buy Now |
US Tariff Estimator: CS61884-IB by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS61884-IB
CS61884-IB Part Data Attributes
|
|
CS61884-IB
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS61884-IB
Cirrus Logic
PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PBGA160
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga, Bga160,14x14,40 | |
| Pin Count | 160 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Carrier Type | Cept Pcm-30/E-1 | |
| Carrier Type (2) | T-1(Ds1) | |
| JESD-30 Code | S-PBGA-B160 | |
| JESD-609 Code | e0 | |
| Length | 15 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 160 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA160,14X14,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Transceiver | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 15 Mm |
Alternate Parts for CS61884-IB
This table gives cross-reference parts and alternative options found for CS61884-IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS61884-IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LXT6282LE | Intel Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP144 | CS61884-IB vs LXT6282LE |
CS61884-IB Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a recommended layout and routing guide for the CS61884-IB in their application note AN343. It's essential to follow this guide to ensure proper operation and minimize noise and EMI issues.
-
Optimizing the performance of the CS61884-IB requires careful consideration of the power supply, clocking, and signal routing. Ensure that the power supply is clean and well-regulated, and that the clock signal is stable and jitter-free. Additionally, follow the recommended signal routing and termination guidelines to minimize signal degradation.
-
The CS61884-IB is a high-power device that requires proper thermal management to prevent overheating. Ensure that the device is mounted on a suitable heat sink, and that there is adequate airflow around the device. The datasheet provides thermal resistance and power dissipation information to help with thermal design.
-
Troubleshooting issues with the CS61884-IB requires a systematic approach. Start by verifying that the power supply and clocking are correct, and then check the signal routing and termination. Use oscilloscopes and logic analyzers to debug the digital signals, and consult the datasheet and application notes for guidance on specific issues.
-
Yes, the CS61884-IB is a high-frequency device that requires careful consideration of EMI and EMC. Ensure that the device is properly shielded, and that the PCB layout and routing are designed to minimize radiation and susceptibility. Follow the recommended EMI and EMC guidelines in the datasheet and application notes to ensure compliance with regulatory requirements.