Part Details for CS62180B-IP by Crystal Semiconductor Corp
Overview of CS62180B-IP by Crystal Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS62180B-IP
CS62180B-IP CAD Models
CS62180B-IP Part Data Attributes
|
CS62180B-IP
Crystal Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS62180B-IP
Crystal Semiconductor Corp
Framer, CMOS, PDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CS62180B-IP
This table gives cross-reference parts and alternative options found for CS62180B-IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS62180B-IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2180A | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | CS62180B-IP vs DS2180A |
XR-T5690CP | Framer, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | CS62180B-IP vs XR-T5690CP |
DS2180A+ | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | CS62180B-IP vs DS2180A+ |
CS2180A-IP | Framer, CMOS, PDIP40, | Crystal Semiconductor Corp | CS62180B-IP vs CS2180A-IP |
CS2180B-IP | Framer, CMOS, PDIP40, | Crystal Semiconductor Corp | CS62180B-IP vs CS2180B-IP |