Part Details for PEB2035-P by Infineon Technologies AG
Overview of PEB2035-P by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PEB2035-P
PEB2035-P CAD Models
PEB2035-P Part Data Attributes
|
PEB2035-P
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PEB2035-P
Infineon Technologies AG
Framer, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 50.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for PEB2035-P
This table gives cross-reference parts and alternative options found for PEB2035-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB2035-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH89760BS | Framer, Hybrid, PDSO40, | Microsemi Corporation | PEB2035-P vs MH89760BS |
CS62180A-IP | Framer, CMOS, PDIP40, | Crystal Semiconductor Corp | PEB2035-P vs CS62180A-IP |
MH89790BS | Framer, Hybrid, PDSO40, | Microsemi Corporation | PEB2035-P vs MH89790BS |
SA9101P | IC DATACOM, FRAMER, PDIP40, DIP-40, Digital Transmission Controller | ams | PEB2035-P vs SA9101P |
PEB2035-P | Framer, CMOS, PDIP40, PLASTIC, DIP-40 | Siemens | PEB2035-P vs PEB2035-P |
MH89760BN | Framer, Hybrid, PDIP40, HYBRID, DIP-40 | Zarlink Semiconductor Inc | PEB2035-P vs MH89760BN |
CS62180B-IP | Framer, CMOS, PDIP40, | Crystal Semiconductor Corp | PEB2035-P vs CS62180B-IP |
MH89790BN1 | DATACOM, FRAMER, PDIP40, 0.800 INCH, LEAD FREE, DIP-40 | Microsemi Corporation | PEB2035-P vs MH89790BN1 |
DS2180A+ | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | PEB2035-P vs DS2180A+ |
XR-T5690CP | Framer, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | PEB2035-P vs XR-T5690CP |