Part Details for CS70P by STMicroelectronics
Results Overview of CS70P by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS70P Information
CS70P by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for CS70P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46Y7707
|
Newark | Current Sense Amplifier, 700Khz, Tssop-8, |Stmicroelectronics CS70P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4519 |
|
$1.5785 / $2.6919 | Buy Now |
|
DISTI #
511-CS70P
|
Mouser Electronics | Current Sense Amplifiers High side current sense high voltage op amp RoHS: Compliant | 10000 |
|
$2.3400 / $4.4900 | Buy Now |
|
|
STMicroelectronics | High side current sense high voltage op amp COO: Singapore Min Qty: 1 | 8910 |
|
$2.6900 / $4.4900 | Buy Now |
|
|
Future Electronics | High side current sense high voltage op amp RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$2.1900 | Buy Now |
|
DISTI #
CS70P
|
TME | IC: instrumentation amplifier, 700kHz, Ch: 1, 2.7÷5.5VDC, TSSOP8 Min Qty: 1 | 0 |
|
$2.2400 / $4.1600 | RFQ |
|
|
Chip Stock | High side current sense high voltage op amp, 360uA, 5.5V, -40 to 125°C, TSSOP-8, Tape and Reel | 4400 |
|
RFQ | |
|
|
Vyrian | 5391 |
|
RFQ |
US Tariff Estimator: CS70P by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CS70P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CS70P Part Data Attributes
|
|
CS70P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
CS70P
STMicroelectronics
Operational Amplifier, 8 Func, 1100uV Offset-Max, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Plastic, Tssop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 15 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1100 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.4 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 8 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 0.4 V/Us | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Wideband | No | |
| Width | 3 Mm |
CS70P Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for CS70P is -40°C to 125°C.
-
Ensure a stable power supply with a voltage range of 2.7V to 5.5V, and a decoupling capacitor of at least 100nF between VCC and GND.
-
The maximum current consumption of CS70P is 10mA, but it can vary depending on the operating frequency and mode.
-
Configure the CS70P by setting the MODE pin to VCC for I2C or GND for SPI. Additionally, set the SCL/CLK pin to the desired clock frequency.
-
The INT pin is an interrupt output that signals when a conversion is complete or when an error occurs. It can be used to trigger an interrupt in the microcontroller.