Part Details for CS8183YDWF20 by Cherry Semiconductor Corporation
Overview of CS8183YDWF20 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CS8183YDWF20
CS8183YDWF20 CAD Models
CS8183YDWF20 Part Data Attributes:
|
CS8183YDWF20
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS8183YDWF20
Cherry Semiconductor Corporation
Adjustable Positive LDO Regulator, PDSO20, SO-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Dropout Voltage2-Max | 0.6 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Regulation-Max(%) | 0.35714% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 40 V | |
Output Voltage1-Min | 2.8 V | |
Output Voltage2-Max | 40 V | |
Output Voltage2-Min | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CS8183YDWF20
This table gives cross-reference parts and alternative options found for CS8183YDWF20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8183YDWF20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8183YDWFR20 | Adjustable Positive LDO Regulator, PDSO20, SO-20 | Cherry Semiconductor Corporation | CS8183YDWF20 vs CS8183YDWFR20 |
CS8183YDWF20 | 200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable, SOIC-20 WB, 38-TUBE | onsemi | CS8183YDWF20 vs CS8183YDWF20 |