-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Programmable Interval Timer, PLCC, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS82C54-10Z | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
CS82C54-10Z96 | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
CS82C54Z96 | Renesas Electronics Corporation | CMOS Programmable Interval Timer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6073
|
Newark | Ic, timer, cmos, ldcc,28Pin, plastic Rohs Compliant: Yes |Renesas CS82C54-12Z RoHS: Compliant Min Qty: 444 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CS82C54-12Z-ND
|
DigiKey | IC OSC PROG TIMER 12MHZ 28PLCC Min Qty: 1 Lead time: 52 Weeks Container: Tube |
193 In Stock |
|
$40.8888 / $50.4800 | Buy Now |
DISTI #
CS82C54-12Z
|
Avnet Americas | Programmable Timer Single 28-Pin PLCC - Rail/Tube (Alt: CS82C54-12Z) RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1021 Partner Stock |
|
$10.9500 / $12.8800 | Buy Now |
|
Renesas Electronics America | IC OSC PROG TIMER 12MHZ 28PLCC Min Qty: 1 Container: Tube | 193 |
|
$40.8888 / $50.4800 | Buy Now |
|
Rochester Electronics | 82C54 - CMOS Programmable Interval Timer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1021 |
|
$10.9500 / $12.8800 | Buy Now |
DISTI #
CS82C54-12Z
|
TME | IC: peripheral circuit, programmable timer, 4.5÷5.5VDC, PLCC28 Min Qty: 1 | 0 |
|
$14.8200 / $20.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS82C54-12Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C54-12Z
Renesas Electronics Corporation
CMOS Programmable Interval Timer, PLCC, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Manufacturer Package Code | N28.45 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
This table gives cross-reference parts and alternative options found for CS82C54-12Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C54-12Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS82C54-1096 | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Rochester Electronics LLC | CS82C54-12Z vs IS82C54-1096 |
CA82C54-8CP | Programmable Timer, 3 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Integrated Device Technology Inc | CS82C54-12Z vs CA82C54-8CP |
82C54/BJA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | AMD | CS82C54-12Z vs 82C54/BJA |
KS82C54-10CL | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Samsung Semiconductor | CS82C54-12Z vs KS82C54-10CL |
CS82C54-10 | Programmable Timer, 3 Timer(s), CMOS, PQCC28 | Rochester Electronics LLC | CS82C54-12Z vs CS82C54-10 |
KS82C54-8IP | Programmable Timer, 3 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Samsung Semiconductor | CS82C54-12Z vs KS82C54-8IP |
CS82C54 | Programmable Timer, 3 Timer(s), CMOS, PQCC28 | Rochester Electronics LLC | CS82C54-12Z vs CS82C54 |
IS82C54-10 | Programmable Timer, 3 Timer(s), CMOS, PQCC28 | Rochester Electronics LLC | CS82C54-12Z vs IS82C54-10 |
CP82C54-12 | Programmable Timer, 3 Timer(s), CMOS, PDIP24, | Rochester Electronics LLC | CS82C54-12Z vs CP82C54-12 |
5962-8752002JA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | CS82C54-12Z vs 5962-8752002JA |