Part Details for CS8401A-CS by Cirrus Logic
Results Overview of CS8401A-CS by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 50642-1240ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 240 Positions, 2.54mm (0.100in) Pitch | |
| 89891-442LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 84 Positions, 2.54mm (0.100in) Pitch | |
| 76384-312LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight. |
Price & Stock for CS8401A-CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 798 |
|
RFQ | ||
|
|
Quest Components | IC,DIGITAL AUDIO,CMOS,SOP,24PIN,PLASTIC | 177 |
|
$6.9000 / $12.0000 | Buy Now |
|
|
Quest Components | IC,DIGITAL AUDIO,CMOS,SOP,24PIN,PLASTIC | 23 |
|
$11.1000 / $13.5000 | Buy Now |
US Tariff Estimator: CS8401A-CS by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS8401A-CS
CS8401A-CS Part Data Attributes
|
|
CS8401A-CS
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS8401A-CS
Cirrus Logic
Consumer Circuit, CMOS, PDSO24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, Sop24,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e0 | |
| Length | 15.24 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.67 Mm | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.49 Mm |
Alternate Parts for CS8401A-CS
This table gives cross-reference parts and alternative options found for CS8401A-CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8401A-CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS8401A-IS | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDSO24 | CS8401A-CS vs CS8401A-IS |