Part Details for CS8406-DZZR by Cirrus Logic
Results Overview of CS8406-DZZR by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: CS8406-DZZR by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS8406-DZZR
CS8406-DZZR Part Data Attributes
|
|
CS8406-DZZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS8406-DZZR
Cirrus Logic
Consumer Circuit, CMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop28,.25 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 3.14 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for CS8406-DZZR
This table gives cross-reference parts and alternative options found for CS8406-DZZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8406-DZZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS8406-DZ | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDSO28 | CS8406-DZZR vs CS8406-DZ |
CS8406-DZZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the clock signal. This ensures proper initialization of the device.
-
To configure the CS8406-DZZR for master mode operation, set the M/S pin high and ensure that the BCLK pin is driven by an external clock source. Additionally, configure the device's registers to select the desired clock frequency and format.
-
The CS8406-DZZR supports clock frequencies up to 192 kHz. However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
To handle clock jitter and skew, use a high-quality clock source and ensure that the clock signal is properly terminated and filtered. Additionally, consider using a clock jitter attenuator or a phase-locked loop (PLL) to reduce clock jitter and skew.
-
The recommended layout and routing for the CS8406-DZZR involves keeping the analog and digital signals separate, using a solid ground plane, and minimizing signal traces near the device's analog inputs. Additionally, ensure that the device's power pins are properly decoupled and that the clock signal is routed away from noisy digital signals.