Datasheets
CS8411-CP by:
Cirrus Logic

Consumer Circuit, CMOS, PDIP28

Part Details for CS8411-CP by Cirrus Logic

Results Overview of CS8411-CP by Cirrus Logic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for CS8411-CP

Part # Distributor Description Stock Price Buy
Rochester Electronics Consumer Circuit, CMOS, PDIP28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 1
  • 25 $11.3400
  • 100 $10.7700
  • 500 $10.2100
  • 1,000 $9.6400
  • 10,000 $9.0700
$9.0700 / $11.3400 Buy Now

US Tariff Estimator: CS8411-CP by Cirrus Logic

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

CS8411-CP
Cirrus Logic
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for CS8411-CP

CS8411-CP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CS8411-CP Part Data Attributes

CS8411-CP Cirrus Logic
Buy Now Datasheet
Compare Parts:
CS8411-CP Cirrus Logic Consumer Circuit, CMOS, PDIP28
Rohs Code No
Part Life Cycle Code Obsolete
Package Description Dip, Dip28,.6
Reach Compliance Code Unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Consumer IC Type Consumer Circuit
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Length 37.4 Mm
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape Rectangular
Package Style In-Line
Qualification Status Not Qualified
Seated Height-Max 6.35 Mm
Supply Current-Max 60 Ma
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount No
Technology Cmos
Temperature Grade Commercial
Terminal Finish Tin Lead
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Width 15.24 Mm

Alternate Parts for CS8411-CP

This table gives cross-reference parts and alternative options found for CS8411-CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8411-CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CS8412-IS Crystal Semiconductor Corp Check for Price Consumer Circuit, CMOS, PDSO28 CS8411-CP vs CS8412-IS
CS8416-CZZ Cirrus Logic Check for Price Consumer Circuit, CMOS, PDSO28 CS8411-CP vs CS8416-CZZ
CS8411-CS Crystal Semiconductor Corp Check for Price Consumer Circuit, CMOS, PDSO28 CS8411-CP vs CS8411-CS
CS8416-IS Cirrus Logic Check for Price Consumer Circuit, CMOS, PDSO28 CS8411-CP vs CS8416-IS
CS8412-CS Cirrus Logic Check for Price Consumer Circuit, CMOS, PDSO28 CS8411-CP vs CS8412-CS
CS8411-IS Cirrus Logic Check for Price Consumer Circuit, CMOS, PDSO28 CS8411-CP vs CS8411-IS
CS8411-CS Cirrus Logic Check for Price Consumer Circuit, CMOS, PDSO28 CS8411-CP vs CS8411-CS
CS8411-IS Crystal Semiconductor Corp Check for Price Consumer Circuit, CMOS, PDSO28 CS8411-CP vs CS8411-IS
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS8411-CP by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS8411-CP by Cirrus Logic

Select Manufacturer
Which Manufacturer of CS8411-CP would you like to use for your alert(s)?
  • Please alert me when CS8411-CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS8411-CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS8411-CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS8411-CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS8411-CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS8411-CP by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: