Part Details for CS8415A-CSZ by Cirrus Logic
Results Overview of CS8415A-CSZ by Cirrus Logic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8415A-CSZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86099902
|
Verical | Digital Audio Interface Receiver 1RX 28-Pin SOIC Rail Min Qty: 50 Package Multiple: 1 | Americas - 3240 |
|
$6.1000 / $7.6250 | Buy Now |
|
DISTI #
86100303
|
Verical | Digital Audio Interface Receiver 1RX 28-Pin SOIC Rail Min Qty: 50 Package Multiple: 1 Date Code: 1401 | Americas - 3204 |
|
$6.1000 / $7.6250 | Buy Now |
|
DISTI #
86101121
|
Verical | Digital Audio Interface Receiver 1RX 28-Pin SOIC Rail Min Qty: 50 Package Multiple: 1 Date Code: 1701 | Americas - 2410 |
|
$6.1000 / $7.6250 | Buy Now |
|
DISTI #
86101048
|
Verical | Digital Audio Interface Receiver 1RX 28-Pin SOIC Rail Min Qty: 50 Package Multiple: 1 Date Code: 1901 | Americas - 418 |
|
$6.1000 / $7.6250 | Buy Now |
|
|
Rochester Electronics | Consumer Circuit, CMOS, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9272 |
|
$4.8800 / $6.1000 | Buy Now |
|
DISTI #
CS8415A-CSZ
|
TME | IC: interface, codec audio, 2.85÷5.5VDC, SMD, SO28, Ch: 7, tube Min Qty: 1 | 0 |
|
$10.4000 / $13.9000 | RFQ |
US Tariff Estimator: CS8415A-CSZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS8415A-CSZ
CS8415A-CSZ Part Data Attributes
|
|
CS8415A-CSZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS8415A-CSZ
Cirrus Logic
Consumer Circuit, CMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | It Also Requires 2.85v To 5.5v Supply | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for CS8415A-CSZ
This table gives cross-reference parts and alternative options found for CS8415A-CSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8415A-CSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS8415A-CSZR | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDSO28 | CS8415A-CSZ vs CS8415A-CSZR |
CS8415A-CSZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization of the device.
-
To configure the CS8415A-CSZ for master mode operation, set the M/S pin high and ensure that the BCLK pin is driven by an external clock source. Additionally, configure the device's registers to select the desired clock frequency and format.
-
The maximum cable length supported by the CS8415A-CSZ for AES3 and SPDIF interfaces is approximately 100 meters, assuming a high-quality cable with proper termination and impedance matching.
-
To handle clock jitter and skew in the CS8415A-CSZ, use a high-quality clock source with low jitter and ensure proper termination and impedance matching of the clock signal. Additionally, consider using a clock jitter attenuator or a phase-locked loop (PLL) to further reduce jitter and skew.
-
To minimize EMI and noise, follow good layout and routing practices such as separating analog and digital signals, using ground planes and shielding, and keeping sensitive signals away from noise sources. Additionally, consider using a 4-layer PCB with a dedicated ground plane and using EMI filters or chokes to reduce radiation.