Part Details for CS9201YDF8 by Cherry Semiconductor Corporation
Overview of CS9201YDF8 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CS9201YDF8
CS9201YDF8 CAD Models
CS9201YDF8 Part Data Attributes
|
CS9201YDF8
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS9201YDF8
Cherry Semiconductor Corporation
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8, 0.150 INCH, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, SO-8 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% |
Alternate Parts for CS9201YDF8
This table gives cross-reference parts and alternative options found for CS9201YDF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS9201YDF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS9201YDFR8 | Micropower 5.0 V, 100 mA Low Dropout (LDO) Linear Voltage Regulator with NOCAP™, SOIC-8 Narrow Body, 2500-REEL | onsemi | CS9201YDF8 vs CS9201YDFR8 |
CS9201YDFR8G | Micropower 5.0 V, 100 mA Low Dropout (LDO) Linear Voltage Regulator with NOCAP™, SOIC-8 Narrow Body, 2500-REEL | onsemi | CS9201YDF8 vs CS9201YDFR8G |
CS9201YDFR8 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | CS9201YDF8 vs CS9201YDFR8 |
CS-8101DR8 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8, SOIC-8 | Cherry Semiconductor Corporation | CS9201YDF8 vs CS-8101DR8 |
CS8101YDR8G | Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | CS9201YDF8 vs CS8101YDR8G |
CS8101YD8 | Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, SOIC-8 Narrow Body, 98-TUBE | onsemi | CS9201YDF8 vs CS8101YD8 |