Part Details for CS92M APM TIN/LEAD by Central Semiconductor Corp
Results Overview of CS92M APM TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS92M APM TIN/LEAD Information
CS92M APM TIN/LEAD by Central Semiconductor Corp is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DE6B3KJ101KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
| DE6B3KJ331KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
| DE6E3KJ102MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for CS92M APM TIN/LEAD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1514-CS92MAPMTIN/LEADTB-ND
|
DigiKey | SCR 600V 800MA TO-92-3 Min Qty: 4000 Lead time: 30 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2808 | Buy Now |
|
DISTI #
CS92M APM TIN/LEAD
|
Avnet Americas | SCR 600V 800mA 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: CS92M APM TIN/LEAD) COO: XX RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.2752 | Buy Now |
|
DISTI #
610-CS92MAPMTIN
|
Mouser Electronics | SCRs .8A,600V Through-Hole SCR RoHS: Compliant | 0 |
|
$0.2660 | Order Now |