Part Details for CSB-50-40X20X10-10-G-0R1-J by Compex Corporation
Overview of CSB-50-40X20X10-10-G-0R1-J by Compex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CSB-50-40X20X10-10-G-0R1-J
CSB-50-40X20X10-10-G-0R1-J CAD Models
CSB-50-40X20X10-10-G-0R1-J Part Data Attributes:
|
CSB-50-40X20X10-10-G-0R1-J
Compex Corporation
Buy Now
Datasheet
|
Compare Parts:
CSB-50-40X20X10-10-G-0R1-J
Compex Corporation
BUSSED C NETWORK, C0G, 0.0000001uF, SURFACE MOUNT, CHIP-3, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COMPEX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | STANDARD: MIL-PRF-38534 | |
Capacitance | 1e-7 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Manufacturer Series | CSB | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Seated Height-Max | 0.254 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 0.254 mm | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |