-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
343-CSB-RGFB-102-UFFR-ND
|
DigiKey | COAX CBL U.FL TO RP-SMA 4" Min Qty: 1 Lead time: 7 Weeks Container: Bag |
361 In Stock |
|
$4.6100 | Buy Now |
|
DISTI #
CSB-RGFB-102-UFFR
|
Avnet Americas | RP-SMA TO U.FL/MHF1 102 MM RG178 - Bag (Alt: CSB-RGFB-102-UFFR) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 3 Days Container: Bag | 0 |
|
$3.6500 / $5.2714 | Buy Now |
|
DISTI #
712-CSB-RGFB-102UFFR
|
Mouser Electronics | RF Cable Assemblies Cable Assembly Coaxial U.FL (UMCC) to RP-SMA RG-178 4.000" (101.60mm) RoHS: Compliant | 368 |
|
$4.8200 / $5.2800 | Buy Now |
|
|
TE Connectivity | RP-SMA to U.FL/MHF1 102 mm RG178 Cable Assembly Type: RP-SMA to UMCC1 Cable Assembly Length: .102 m Cable Assembly Length: .335 ft Operating Frequency Range: 6 GHz Impedance: 50 Ω RP-SMA to UMCC1 .102 m .335 ft 6 GHz | Rf Cable Assembly | Part Number: CSB-RGFB-102-UFFR | Internal Number: CSB-RGFB-102-UFFR | TE Connectivity RoHS: Compliant Min Qty: 1 | 361 |
|
$6.1100 / $7.5600 | Buy Now |
|
DISTI #
AMPCSB-RGFB-102-UFFR
|
Heilind Americas | RP-SMA TO U.FL/MHF1 102 MM RG1 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | RP-SMA to U.FL/MHF1 102 mm RG178 COO: Taiwan RoHS: Compliant | 0 |
|
$3.7400 / $7.1000 | Buy Now |
|
DISTI #
AMPCSB-RGFB-102-UFFR
|
Interstate Connecting Components | RP-SMA TO U.FL/MHF1 102 MM RG1 | 0 |
|
Buy Now | |
|
DISTI #
000000000007191117
|
Sager | RP-SMA TO U.FL/MHF1 102 MM RG178 Min Qty: 500 | 0 |
|
$6.4600 | Buy Now |
|
|
Master Electronics | RP-SMA to U.FL/MHF1 102 mm RG178 COO: Taiwan RoHS: Compliant | 0 |
|
$3.7400 / $7.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy