Part Details for CSC07A0147K0GPA by Vishay Dale
Overview of CSC07A0147K0GPA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSC07A0147K0GPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC47KL-ND
|
DigiKey | RES ARRAY 6 RES 47K OHM 7SIP Min Qty: 2000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9162 | Buy Now |
Part Details for CSC07A0147K0GPA
CSC07A0147K0GPA CAD Models
CSC07A0147K0GPA Part Data Attributes:
|
CSC07A0147K0GPA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CSC07A0147K0GPA
Vishay Dale
RESISTOR, NETWORK, FILM, BUSSED, 0.87 W, THROUGH HOLE MOUNT, SIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 6910 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 47000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 6 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 17.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC07A0147K0GPA
This table gives cross-reference parts and alternative options found for CSC07A0147K0GPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC07A0147K0GPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC07A0147K0GPA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC07A0147K0GPA vs CSC07A0147K0GPA |
CSC07A0147K0GEK | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC07A0147K0GPA vs CSC07A0147K0GEK |
CSC07A0147K0GEK | RESISTOR, NETWORK, FILM, BUSSED, 0.87 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | CSC07A0147K0GPA vs CSC07A0147K0GEK |