Part Details for CSC10A0147K0GDA by Vishay Intertechnologies
Overview of CSC10A0147K0GDA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC10A0147K0GDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C6957
|
Newark | Csc, , 47 Kohm, 2% |Vishay CSC10A0147K0GDA Min Qty: 2001 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.1400 | Buy Now |
DISTI #
CSC10A0147K0GDA
|
Avnet Americas | Res Thick Film NET 47K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: CSC10A0147K0GDA) RoHS: Not Compliant Min Qty: 2001 Package Multiple: 23 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$2.9025 / $3.8416 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2001 Package Multiple: 23 | 0 |
|
$2.8800 | Buy Now |
DISTI #
CSC10A0147K0GDA
|
Avnet Americas | Res Thick Film NET 47K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: CSC10A0147K0GDA) RoHS: Not Compliant Min Qty: 2001 Package Multiple: 23 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$2.9025 / $3.8416 | Buy Now |
Part Details for CSC10A0147K0GDA
CSC10A0147K0GDA CAD Models
CSC10A0147K0GDA Part Data Attributes:
|
CSC10A0147K0GDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC10A0147K0GDA
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 47000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC10A0147K0GDA
This table gives cross-reference parts and alternative options found for CSC10A0147K0GDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC10A0147K0GDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC10A0147K0GEK | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC10A0147K0GDA vs CSC10A0147K0GEK |
CSC10A0147K0GPA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC10A0147K0GDA vs CSC10A0147K0GPA |
CSC10A0147K0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | CSC10A0147K0GDA vs CSC10A0147K0GEJ |