Part Details for CSDC1DA by Honeywell Sensing and Control
Results Overview of CSDC1DA by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSDC1DA Information
CSDC1DA by Honeywell Sensing and Control is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CSDC1DA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04M8749
|
Newark | Hall Effect Sensor, Sensor Output Type:Voltage, Supply Voltage Range:5Vdc, Measured Current:Ac/Dc, Accuracy:-, Current Sensor Technology:-, Sensor Mounting:Through Hole, Operating Temperature Min:-25°C, Product Range:- Rohs Compliant: Yes |Honeywell CSDC1DA RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
70118851
|
RS | SENSOR, HALL EFFECT, 12MA MAX CURRENT, THROUGH HOLE, SINK OUTPUT TYPE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2900 / $45.1600 | RFQ |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$37.5000 / $57.6900 | Buy Now |
US Tariff Estimator: CSDC1DA by Honeywell Sensing and Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSDC1DA
CSDC1DA Part Data Attributes
CSDC1DA Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the input signal. This ensures proper device operation and prevents potential latch-up conditions.
-
To handle the output signal in a noisy environment, it is recommended to use a low-pass filter or a Schmitt trigger circuit to condition the output signal and improve its noise immunity.
-
The maximum frequency of the input signal that the CSDC1DA can handle is typically up to 100 kHz, but this may vary depending on the specific application and operating conditions. It is recommended to consult with Honeywell's application engineers for specific guidance.
-
The CSDC1DA is rated for operation up to 125°C, but its performance and accuracy may degrade at higher temperatures. It is recommended to consult with Honeywell's application engineers for specific guidance on using the CSDC1DA in high-temperature applications.
-
The CSDC1DA does not require calibration, as it is a digital output device that provides a calibrated output signal. However, it is recommended to follow proper installation and setup procedures to ensure optimal performance.