-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 30A, 1:500, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K3910
|
Newark | Transformer, 1:500, 30A, 21Ohm, Turns Ratio:1:500, Inductance:-, Primary Current:30A, Et Constant:30000Vµs, Frequency Range:50Hz To 400Hz, Dc Resistance Secondary:0.021Ohm, Dc Resistance Primary:270Μohm, Transformer Terminals:Pc Pin Rohs Compliant: Yes |Triad Magnetics CSE187L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 642 |
|
$3.0800 / $3.8100 | Buy Now |
DISTI #
237-1103-ND
|
DigiKey | CURR SENSE XFMR 1:500 30A T/H Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
55528 In Stock |
|
$2.2200 / $4.0200 | Buy Now |
DISTI #
553-CSE187L
|
Mouser Electronics | Current Transformers CURRENT SENSE TRANS/CSE187L RoHS: Compliant | 4235 |
|
$1.7100 / $3.1600 | Buy Now |
DISTI #
70218167
|
RS | Current Transformer 500:1 30A Primary 0.060A Secondary 50-400Hz PCB Mount | Triad Magnetics CSE187L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 259 |
|
$2.7100 / $3.2300 | Buy Now |
|
Future Electronics | CSE Series 21 Ohm DCR 30 A 1:500 Current Sense / Low Frequency Transformer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 46852Tube |
|
$2.1800 / $2.4800 | Buy Now |
|
Future Electronics | CSE Series 21 Ohm DCR 30 A 1:500 Current Sense / Low Frequency Transformer RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 19Tube |
|
$2.1800 / $2.4500 | Buy Now |
|
Future Electronics | CSE Series 21 Ohm DCR 30 A 1:500 Current Sense / Low Frequency Transformer RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.1800 / $2.6200 | Buy Now |
|
Onlinecomponents.com | Current Transformer 1:500 2500Vrms 0.00025Ohm Prim. DCR 21Ohm Sec. DCR 4Term. PC Pin Thru-Hole |
1989 In Stock 4015 Factory Stock |
|
$1.4500 / $2.4900 | Buy Now |
DISTI #
73545541
|
Verical | Current Transformer 1:500 2500Vrms 0.00025Ohm Prim. DCR 21Ohm Sec. DCR 30000mA Prim. 4 Terminal PC Pin Thru-Hole Min Qty: 15 Package Multiple: 15 Date Code: 2313 | Americas - 11700 |
|
$2.2442 / $2.7559 | Buy Now |
|
Quest Components | 30 A CURRENT SENSE TRANSFORMER | 79 |
|
$2.1713 / $4.3425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSE187L
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CSE187L
Triad Magnetics
Current Sense Transformer, 30A, 1:500, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | SIGNAL | |
Approvals | UL | |
DC Unbalance Current-Max | 30000 mA | |
Height | 18.03 mm | |
Input Voltage-Max | 240 V | |
Isolation Voltage | 2500 V | |
Length | 21.84 mm | |
Load Resistance | 21 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 0.4 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Output Current 1 | 30 A | |
Output Current 2 | 0.1 A | |
Output Voltage 1 | 4 V | |
Peak Primary Current | 30 A | |
Primary Type | WOUND PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:500 | |
Width | 21.84 mm |