Part Details for CSHDD16-100A by Central Semiconductor Corp
Overview of CSHDD16-100A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSHDD16-100A
CSHDD16-100A CAD Models
CSHDD16-100A Part Data Attributes
|
CSHDD16-100A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CSHDD16-100A
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for CSHDD16-100A
This table gives cross-reference parts and alternative options found for CSHDD16-100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSHDD16-100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD1264N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-257, HERMETIC SEALED PACKAGE-3 | Sensitron Semiconductors | CSHDD16-100A vs SHD1264N |
CSHDD16-100ATR13 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, D2PAK-3 | Central Semiconductor Corp | CSHDD16-100A vs CSHDD16-100ATR13 |