Part Details for CSHDD16-200CTIN/LEAD by Central Semiconductor Corp
Overview of CSHDD16-200CTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CSHDD16-200CTIN/LEAD
CSHDD16-200CTIN/LEAD CAD Models
CSHDD16-200CTIN/LEAD Part Data Attributes:
|
CSHDD16-200CTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CSHDD16-200CTIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-01-31 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for CSHDD16-200CTIN/LEAD
This table gives cross-reference parts and alternative options found for CSHDD16-200CTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSHDD16-200CTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR8200DCT/R13 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | PanJit Semiconductor | CSHDD16-200CTIN/LEAD vs MBR8200DCT/R13 |
SB16200DC-T3-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | Won-Top Electronics Co Ltd | CSHDD16-200CTIN/LEAD vs SB16200DC-T3-LF |
MBR8200DC_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | PanJit Semiconductor | CSHDD16-200CTIN/LEAD vs MBR8200DC_R2_10001 |
MBR8200DC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | PanJit Semiconductor | CSHDD16-200CTIN/LEAD vs MBR8200DC |
MBR8200DC_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | PanJit Semiconductor | CSHDD16-200CTIN/LEAD vs MBR8200DC_R2_00001 |
MBR16200DC_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | PanJit Semiconductor | CSHDD16-200CTIN/LEAD vs MBR16200DC_R2_00001 |
SB16200DC-T3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | Won-Top Electronics Co Ltd | CSHDD16-200CTIN/LEAD vs SB16200DC-T3 |
MBR16200DC_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | PanJit Semiconductor | CSHDD16-200CTIN/LEAD vs MBR16200DC_R2_10001 |