-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN75DPHY440SSRHRR | Texas Instruments | MIPI® CSI-2/DSI DPHY Retimer 28-WQFN 0 to 70 | |
| DS90UH940NTNKDTQ1 | Texas Instruments | 1080p FPD-Link III to CSI-2 deserializer with HDCP 64-WQFN -40 to 105 | |
| DS90UH940NTNKDRQ1 | Texas Instruments | 1080p FPD-Link III to CSI-2 deserializer with HDCP 64-WQFN -40 to 105 |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77AK9901
|
Newark | Cable Assy, U.fl Plug-Rp Sma Jack, 100Mm, Cable Length - Imperial:0.3Ft, Cable Length - Metric:100Mm, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Jacket Color:Gray, Product Range:Csi-Rgfb Series Rohs Compliant: Yes |Linx Te Connectivity CSI-RGFB-100-UFFR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$3.5800 | Buy Now |
|
DISTI #
CSI-RGFB-100-UFFR-ND
|
DigiKey | COAX CBL U.FL TO RP-SMA 3.9" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1207 In Stock |
|
$3.9000 / $4.4400 | Buy Now |
|
DISTI #
CSI-RGFB-100-UFFR
|
Avnet Americas | - Bag (Alt: CSI-RGFB-100-UFFR) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$3.7125 / $4.7571 | Buy Now |
|
DISTI #
CSI-RGFB-100-UFFR
|
Avnet Americas | - Bag (Alt: CSI-RGFB-100-UFFR) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$3.7125 / $4.7571 | Buy Now |
|
DISTI #
712-CSI-RGFB-1-UFFR
|
Mouser Electronics | RF Cable Assemblies RP-SMA to U.FL/MHF1 100mm 1.13 OD RoHS: Compliant | 798 |
|
$4.2500 / $4.4400 | Buy Now |
|
DISTI #
V36:1790_27666300
|
Arrow Electronics | Blkhd RP SMA, 1.13mm CBL Cable Assembly, U.Fl to Fem COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2318 | Americas - 50 |
|
$3.1930 / $3.8566 | Buy Now |
|
DISTI #
74509237
|
RS | CABLE RPS PLUG 1.13 100 UFL AU, LINX MISCELLANEOUS Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 / $5.0500 | RFQ |
|
|
TE Connectivity | RP-SMA to U.FL/MHF1 100mm 1.13 OD Cable Assembly Type: RP-SMA to UMCC1 Cable Assembly Length: .656 ft Cable Assembly Length: .2 m Cable Color: Gray Operating Frequency Range: 9 GHz RP-SMA to UMCC1 .656 ft .2 m Gray | Rf Cable Assembly | Part Number: CSI-RGFB-100-UFFR | Internal Number: CSI-RGFB-100-UFFR | TE Connectivity RoHS: Compliant Min Qty: 1 | 1207 |
|
$5.9500 / $7.3600 | Buy Now |
|
DISTI #
AMPCSI-RGFB-100-UFFR
|
Heilind Electronics | RP-SMA TO U.FL/MHF1 100MM 1.13 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | RP-SMA to U.FL/MHF1 100mm 1.13 OD COO: Taiwan RoHS: Compliant |
3821 In Stock |
|
$3.1900 / $4.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy