-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
21K6501
|
Newark | Cable Assy, Db25 Plug-Plug, 2.5 , Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Plug, Cable Length - Imperial:2.5Ft, Cable Length - Metric:762Mm, Jacket Color:Light Gray, Product Range:Csmn25Mm Series Rohs Compliant: Yes |L-Com CSMN25MM-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$40.1900 | Buy Now |
|
DISTI #
5073-CSMN25MM-2.5-ND
|
DigiKey | CABLE DB25M/M MOLDED 2.5' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
23 In Stock |
|
$33.1625 / $48.7300 | Buy Now |
|
DISTI #
17-CSMN25MM-2.5
|
Mouser Electronics | D-Sub Cables CABLE DB25M/M MOLDED 2.5' RoHS: Compliant | 0 |
|
$36.6900 / $48.2600 | Order Now |
|
DISTI #
70126816
|
RS | DELUXE MOLDED D-SUB CABLE, DB25 MALE / MALE, 2.5 FT Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$44.2400 / $49.7000 | Buy Now |
|
|
Onlinecomponents.com | CABLE DB25M/M MOLDED 2.5' COO: China RoHS: Compliant |
25 In Stock |
|
$32.3500 / $50.2400 | Buy Now |
|
DISTI #
77735188
|
Verical | Cable Assembly Molded 0.76m 26AWG 25 POS D-Sub to 25 POS D-Sub M-M Min Qty: 3 Package Multiple: 1 | Americas - 86 |
|
$31.7501 / $40.1900 | Buy Now |
|
DISTI #
84984644
|
Verical | Cable Assembly Molded 0.76m 26AWG 25 POS D-Sub to 25 POS D-Sub M-M Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 25 |
|
$48.0118 / $59.1059 | Buy Now |
|
DISTI #
CSMN25MM-2.5
|
IBS Electronics | CSMN25MM-2.5,L-COM,CABLE DB25M/M MOLDED 2.5 Min Qty: 1 Package Multiple: 1 | 25 |
|
$45.2900 / $70.3360 | Buy Now |
|
DISTI #
CSMN25MM-2.5
|
L-com US | L-com's CSMN family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 2838 |
|
$31.7500 / $40.1900 | Buy Now |
|
|
Master Electronics | CABLE DB25M/M MOLDED 2.5' COO: China RoHS: Compliant |
25 In Stock |
|
$32.3500 / $50.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The operating temperature range of CSMN25MM-2.5 is -40°C to 85°C.
Yes, CSMN25MM-2.5 is RoHS and REACH compliant, making it suitable for use in European markets.
The typical lead time for CSMN25MM-2.5 is 2-4 weeks, depending on the quantity and availability.
Yes, CSMN25MM-2.5 is designed for outdoor use and can withstand harsh environmental conditions, including moisture and extreme temperatures.
Yes, CSMN25MM-2.5 is designed to be compatible with other L-com products, including adapters, connectors, and cables.