Part Details for CSMN4525-1MM-2.5 by L-com Inc
Results Overview of CSMN4525-1MM-2.5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for CSMN4525-1MM-2.5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36X2519
|
Newark | Cable Assy, Db25 Plug-Plug, 2.5 , Connector Type A:D Sub 25 Position Plug, Connector Type B:45° D Sub 25 Position Plug, Cable Length - Imperial:2.5Ft, Cable Length - Metric:762Mm, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMN4525-1MM-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1900 | Buy Now |
|
DISTI #
5073-CSMN4525-1MM-2.5-ND
|
DigiKey | CA DB25M/M STR-45DEG EXT1 2.5F Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.4200 | Buy Now |
|
DISTI #
17-CSMN4525-1MM-2.5
|
Mouser Electronics | D-Sub Cables CA DB25M/M STR-45DEG EXT1 2.5F RoHS: Compliant | 2 |
|
$15.6900 / $22.2400 | Buy Now |
|
DISTI #
70727923
|
RS | DELUXE MOLDED D-SUB CABLE, DB25 MALE / 45O LEFT EXIT MALE, 2.5 FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5800 / $22.8700 | RFQ |
|
|
Onlinecomponents.com | CA DB25M/M STR-45DEG EXT1 2.5F COO: China RoHS: Compliant | 0 |
|
$14.9100 / $19.5700 | Buy Now |
|
DISTI #
CSMN4525-1MM-2.5
|
L-com US | L-com's CSMN4525-1MM series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and a 45 degree left exit D-Sub connector on the other. These 45° D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.5800 / $17.1900 | Buy Now |
Part Details for CSMN4525-1MM-2.5
CSMN4525-1MM-2.5 CAD Models
CSMN4525-1MM-2.5 Part Data Attributes
|
|
CSMN4525-1MM-2.5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSMN4525-1MM-2.5
L-com Inc
Cable Assembly, 25 Conductor(s), 26AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Data Networking, Test And Measurement | |
| Approvals | Ul | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | D-Sub 25p Male | |
| Connector Side2 | D-Sub 25p Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.129 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 0.76 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 25 | |
| Shielding | Yes | |
| Wire Gauge | 26 Awg | |
| Wire and Cable Name | Communication Cable |