Part Details for CSMN50MM-50 by L-com Inc
Results Overview of CSMN50MM-50 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMN50MM-50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M8477
|
Newark | Cable Assy, Db50 Plug-Plug, 50 , Connector Type A:D Sub 50 Position Plug, Connector Type B:D Sub 50 Position Plug, Cable Length - Imperial:50Ft, Cable Length - Metric:15.2M, Jacket Color:Light Gray, Product Range:Csmn50Mm Series Rohs Compliant: Yes |L-Com CSMN50MM-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$211.1900 | Buy Now |
|
DISTI #
5073-CSMN50MM-50-ND
|
DigiKey | CABLE DB50M/M MOLDED 50' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$452.5200 | Buy Now |
|
DISTI #
17-CSMN50MM-50
|
Mouser Electronics | D-Sub Cables CABLE DB50M/M MOLDED 50' RoHS: Compliant | 0 |
|
$466.9900 | Order Now |
|
DISTI #
73389007
|
RS | DELUXE MOLDED D-SUB CABLE, DB50 MALE, MALE, 50FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$424.6400 / $461.5700 | RFQ |
|
|
Onlinecomponents.com | CABLE DB50M/M MOLDED 50' COO: China RoHS: Compliant | 0 |
|
$414.8600 / $427.5900 | Buy Now |
|
DISTI #
77735195
|
Verical | Cable Assembly Twisted Pair 15.24m 28AWG 50 POS D-Sub to 50 POS D-Sub M-M Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$367.9920 / $459.9900 | Buy Now |
|
DISTI #
91693477
|
Verical | Cable Assembly Twisted Pair 15.24m 28AWG 50 POS D-Sub to 50 POS D-Sub M-M Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$275.8130 / $392.0588 | Buy Now |
|
DISTI #
CSMN50MM-50
|
L-com US | L-com's hard to find CSMN50 family of D-sub cable assemblies offer solid performance at economical prices. Double shielded cable (copper braid plus aluminum mylar foil) provide maximum protection against data corrupting EMI/RFI. Molded backshells provide superior strain relief while 28 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 27 |
|
$367.9900 / $459.9900 | Buy Now |