Part Details for CSMNRA15-2MM-10 by L-com Inc
Results Overview of CSMNRA15-2MM-10 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 98424-G52-04KLF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 4, 2mm (0.079in), Vertical | |
| 98424-G52-18KLF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 18, 2mm (0.079in), Vertical | |
| 98414-G06B20ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 20, 2mm (0.079in), Vertical |
Price & Stock for CSMNRA15-2MM-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41X3282
|
Newark | Cable Assy, Db15 Plug-R/A Plug, 10 , Connector Type A:D Sub 15 Position Plug, Connector Type B:90° D Sub 15 Position Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMNRA15-2MM-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$46.9900 | Buy Now |
|
DISTI #
5073-CSMNRA15-2MM-10-ND
|
DigiKey | CA DB15M/M STR-RA EXIT 2 10F Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.2000 | Buy Now |
|
DISTI #
17-CSMNRA15-2MM-10
|
Mouser Electronics | D-Sub Cables CA DB15M/M STR-RA EXIT 2 10F RoHS: Compliant | 0 |
|
$42.9000 / $55.6800 | Order Now |
|
DISTI #
71000790
|
RS | CA DB15M/M STR-RA EXIT 2. 10F Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5900 / $57.3200 | RFQ |
|
|
Onlinecomponents.com | CA DB15M/M STR-RA EXIT 2 10F COO: China RoHS: Compliant | 0 |
|
$40.7300 / $53.4700 | Buy Now |
|
DISTI #
77735221
|
Verical | CSMNRA15-2MM-10 Min Qty: 2 Package Multiple: 1 | Americas - 41 |
|
$37.1221 / $46.9900 | Buy Now |
|
DISTI #
CSMNRA15-2MM-10
|
L-com US | L-com's CSMNRA15 series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and right angle (right exit) D-Sub connector on the other. These right angle D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today. Min Qty: 1 Package Multiple: 1 | 41 |
|
$37.1200 / $46.9900 | Buy Now |