Part Details for CSMNRA15-2MM-5 by L-com Inc
Results Overview of CSMNRA15-2MM-5 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSMNRA15-2MM-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41X3286
|
Newark | Cable Assy, Db15 Plug-R/A Plug, 5 , Connector Type A:D Sub 15 Position Plug, Connector Type B:90° D Sub 15 Position Plug, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMNRA15-2MM-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$38.3900 | Buy Now |
|
DISTI #
5073-CSMNRA15-2MM-5-ND
|
DigiKey | CA DB15M/M STR-RA EXIT 2 5F Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.7300 | Buy Now |
|
DISTI #
17-CSMNRA15-2MM-5
|
Mouser Electronics | D-Sub Cables CA DB15M/M STR-RA EXIT 2 5F RoHS: Compliant | 4 |
|
$35.0600 / $46.1000 | Buy Now |
|
DISTI #
73389037
|
RS | DELUXE MOLDED D-SUB CABLE, DB15 MALE, RIGHT ANGLE EXIT 2 MALE, 5FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9000 / $47.6600 | RFQ |
|
|
Onlinecomponents.com | CA DB15M/M STR-RA EXIT 2 5F COO: China RoHS: Compliant | 0 |
|
$33.2800 / $43.6900 | Buy Now |
|
DISTI #
77735874
|
Verical | CSMNRA15-2MM-5 Min Qty: 3 Package Multiple: 1 | Americas - 107 |
|
$30.3281 / $38.3900 | Buy Now |
|
DISTI #
CSMNRA15-2MM-5
|
L-com US | L-com's CSMNRA15 series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and right angle (right exit) D-Sub connector on the other. These right angle D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today. Min Qty: 1 Package Multiple: 1 | 107 |
|
$30.3300 / $38.3900 | Buy Now |