Part Details for CSMNRA15-3MM-25 by L-com Inc
Results Overview of CSMNRA15-3MM-25 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10136378-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. | |
| 027-6A03-AL0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,11SE,0PWR. | |
| 10132199-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. |
Price & Stock for CSMNRA15-3MM-25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41X3291
|
Newark | Cable Assy, Db15 Plug-R/A Plug, 25 , Connector Type A:D Sub 15 Position Plug, Connector Type B:90° D Sub 15 Position Plug, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMNRA15-3MM-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$14.5900 | Buy Now |
|
DISTI #
5073-CSMNRA15-3MM-25-ND
|
DigiKey | CA DB15M/M STR-RA EXIT 3 25F Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.3000 | Buy Now |
|
DISTI #
17-CSMNRA15-3MM-25
|
Mouser Electronics | D-Sub Cables CA DB15M/M STR-RA EXIT 3 25F RoHS: Compliant | 0 |
|
$13.6100 / $20.4100 | Order Now |
|
DISTI #
73613788
|
RS | Deluxe Molded D-Sub CableDB15 Male / Right Angle Exit 3 Male25.0 ft- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6700 / $14.5900 | RFQ |
|
|
Onlinecomponents.com | CA DB15M/M STR-RA EXIT 3 25F COO: China RoHS: Compliant | 0 |
|
$12.6500 / $16.6000 | Buy Now |
|
DISTI #
CSMNRA15-3MM-25
|
L-com US | L-com's CSMNRA15 series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and right angle (down exit) D-Sub connector on the other. These right angle D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today. Min Qty: 1 Package Multiple: 1 | 3 |
|
$11.5300 / $14.5900 | Buy Now |