Part Details for CSMNRA25-1MM-2.5 by L-com Inc
Results Overview of CSMNRA25-1MM-2.5 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMNRA25-1MM-2.5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41X3302
|
Newark | Cable Assy, Db25 Plug-R/A Plug, 2.5 , Connector Type A:D Sub 25 Position Plug, Connector Type B:90° D Sub 25 Position Plug, Cable Length - Imperial:2.5Ft, Cable Length - Metric:762Mm, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMNRA25-1MM-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$49.1900 | Buy Now |
|
DISTI #
5073-CSMNRA25-1MM-2.5-ND
|
DigiKey | CA DB 25M/M STR-RA EXIT 1 2.5F Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.6200 | Buy Now |
|
DISTI #
17-CSMNRA25-1MM-2.5
|
Mouser Electronics | D-Sub Cables CA DB 25M/M STR-RA EXIT 1 2.5F RoHS: Compliant | 1 |
|
$44.9100 / $58.2900 | Buy Now |
|
DISTI #
73389040
|
RS | DELUXE MOLDED D-SUB CABLE, DB25 MALE, RIGHT ANGLE EXIT 1 MALE, 2.5FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$53.8100 / $59.7900 | RFQ |
|
|
Onlinecomponents.com | CA DB 25M/M STR-RA EXIT 1 2.5F COO: China RoHS: Compliant | 0 |
|
$42.6400 / $55.9800 | Buy Now |
|
DISTI #
77735076
|
Verical | CSMNRA25-1MM-2.5 Min Qty: 2 Package Multiple: 1 | Americas - 126 |
|
$38.8601 / $49.1900 | Buy Now |
|
DISTI #
CSMNRA25-1MM-2.5
|
L-com US | L-com's CSMNRA25 series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and right angle (left exit) D-Sub connector on the other. These right angle D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today. Min Qty: 1 Package Multiple: 1 | 126 |
|
$38.8600 / $49.1900 | Buy Now |