Part Details for CSMNRA9-4MM-25 by L-com Inc
Results Overview of CSMNRA9-4MM-25 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMNRA9-4MM-25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41X3345
|
Newark | Cable Assy, Db9 Plug-R/A Plug, 25 , Connector Type A:D Sub 9 Position Plug, Connector Type B:90° D Sub 9 Position Plug, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMNRA9-4MM-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$9.4900 | Buy Now |
|
DISTI #
5073-CSMNRA9-4MM-25-ND
|
DigiKey | CA DB9M/M STR-RA EXIT 4 25F Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.0200 | Buy Now |
|
DISTI #
17-CSMNRA9-4MM-25
|
Mouser Electronics | D-Sub Cables CA DB9M/M STR-RA EXIT 4 25F RoHS: Compliant | 0 |
|
$9.1700 / $13.9100 | Order Now |
|
DISTI #
73614602
|
RS | Deluxe Molded D-Sub CableDB9 Male / Right Angle Exit 4 Male25.0 ft- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2600 / $9.5000 | RFQ |
|
|
Onlinecomponents.com | CA DB9M/M STR-RA EXIT 4 25F COO: China RoHS: Compliant | 0 |
|
$8.2200 / $10.7900 | Buy Now |
|
DISTI #
77735271
|
Verical | CSMNRA9-4MM-25 Min Qty: 10 Package Multiple: 1 | Americas - 27 |
|
$7.4971 / $9.4900 | Buy Now |
|
DISTI #
CSMNRA9-4MM-25
|
L-com US | L-com's CSMNRA9 series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and right angle (up exit) D-Sub connector on the other. These right angle D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today. Min Qty: 1 Package Multiple: 1 | 27 |
|
$7.5000 / $9.4900 | Buy Now |