Part Details for CSMUAMICB-05M by L-com Inc
Results Overview of CSMUAMICB-05M by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMUAMICB-05M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T5421
|
Newark | Computer Cable, Usb, 0.5M, Black, Connector To Connector:Type A Plug To Micro Type B Plug, Cable Length - Metric:508Mm, Cable Length - Imperial:20", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CSMUAMICB-05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$17.9200 | Buy Now |
|
DISTI #
5073-CSMUAMICB-05M-ND
|
DigiKey | CBL USB-A/MICRO B 0.5MTR Min Qty: 1 Lead time: 6 Weeks Container: Bag |
24 In Stock |
|
$11.9718 / $18.5600 | Buy Now |
|
DISTI #
17-CSMUAMICB-05M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CBL USB-A/MICRO B 0.5MTR RoHS: Compliant | 12 |
|
$11.9800 / $18.5600 | Buy Now |
|
DISTI #
70240887
|
RS | DOUBLE ENDED BETWEEN-SERIES, USB TYPE A PLUG TO USB MICRO TYPE B PLUG, 0.5M, PVC Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$16.3800 / $18.9300 | Buy Now |
|
|
Onlinecomponents.com | CBL USB-A/MICRO B 0.5MTR COO: China RoHS: Compliant | 0 |
|
$12.1200 / $15.9100 | Buy Now |
|
DISTI #
77730193
|
Verical | Cable Assembly USB 0.5m USB Type A to Micro USB Type B 4 to 5 POS PL-PL 28AWG Min Qty: 7 Package Multiple: 1 | Americas - 772 |
|
$6.9950 / $13.9900 | Buy Now |
|
|
Quest Components | 1 |
|
$14.9400 | Buy Now | |
|
DISTI #
CSMUAMICB-05M
|
L-com US | Highest quality Micro USB cables allow for transfer rates up to 480 Mbps. These Micro USB cables allow for simple "plug & play" connections for devices equipped with micro USB 5 position ports. Micro USB cables are widely used with cell phones and personal digital assistants (PDA's). Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 815 |
|
$7.0000 / $13.9900 | Buy Now |
Part Details for CSMUAMICB-05M
CSMUAMICB-05M CAD Models
CSMUAMICB-05M Part Data Attributes
|
|
CSMUAMICB-05M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSMUAMICB-05M
L-com Inc
Cable Assembly, 4 Conductor(s), 28AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Micro-B | |
| Connector Side2 | Usb A | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.081 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 0.5 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 4 | |
| Shielding | Yes | |
| Wire Gauge | 28 Awg | |
| Wire and Cable Name | Communication Cable |
CSMUAMICB-05M Frequently Asked Questions (FAQ)
-
The recommended torque for the SMA connectors on the CSMUAMICB-05M is 8-10 in-lbs (0.9-1.1 Nm).
-
Yes, the CSMUAMICB-05M is designed for outdoor use and can withstand environmental conditions such as rain, snow, and extreme temperatures.
-
The maximum power rating for the CSMUAMICB-05M is 10 watts. Exceeding this power rating may cause damage to the antenna or surrounding components.
-
The CSMUAMICB-05M is a wideband antenna, operating from 5.15 GHz to 5.85 GHz. Check the specific frequency band of your application to ensure compatibility.
-
Yes, L-com Inc offers customization options for the CSMUAMICB-05M, including custom cable lengths and connector types. Contact their sales team for more information.