Part Details for CSNULL259MF-10 by L-com Inc
Results Overview of CSNULL259MF-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CSNULL259MF-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M8591
|
Newark | Cable Assy, Db25 Plug-Db9 Rcpt, 10 , Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 9 Position Receptacle, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSNULL259MF-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$50.9900 | Buy Now |
|
DISTI #
5073-CSNULL259MF-10-ND
|
DigiKey | CABLEDB25M/DB9F MDM 10' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3 In Stock |
|
$43.7649 / $60.5600 | Buy Now |
|
DISTI #
17-CSNULL259MF-10
|
Mouser Electronics | D-Sub Cables CABLEDB25M/DB9F MDM 10' RoHS: Compliant | 0 |
|
$46.5500 / $60.4200 | Order Now |
|
DISTI #
70375240
|
RS | CABLE ASSY, DB25 MALE-DB9 FEMALE, MODEM, 10 FT. Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5000 / $60.5600 | RFQ |
|
|
Onlinecomponents.com | CABLEDB25M/DB9F MDM 10' COO: China RoHS: Compliant | 0 |
|
$44.1900 / $58.0200 | Buy Now |
|
DISTI #
CSNULL259MF-10
|
L-com US | The CSNULL series of cable assemblies features the same construction as the CSMN series but are wired to the most common null modem wiring schemes. The transmit data and receive data signals are crossed to allow two DTE or DCE devices to communicate. All assemblies utilize 26 AWG stranded conductors with foil shielding for flexibility and performance. Backshells are fully molded with copper shielding for better immunity to EMI/RFI. Mating hardware is 4-40 thumbscrews which makes securing without tools quick and easy. Min Qty: 1 Package Multiple: 1 | 22 |
|
$21.3700 / $42.7400 | Buy Now |
Part Details for CSNULL259MF-10
CSNULL259MF-10 CAD Models
CSNULL259MF-10 Part Data Attributes
|
|
CSNULL259MF-10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSNULL259MF-10
L-com Inc
Cable Assembly, 9 Conductor(s), 26AWG, Communication Cable
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Approvals | Ul | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Dsub 25 Male | |
| Connector Side2 | Dsub 9 Female | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.129 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinyl Chloride | |
| Length | 3.05 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 9 | |
| Shielding | Yes | |
| Wire Gauge | 26 Awg | |
| Wire and Cable Name | Communication Cable |