Part Details for CSPL15MF-5 by L-com Inc
Results Overview of CSPL15MF-5 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CSPL15MF-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17X1858
|
Newark | Computer Cord, Da 15 Pos Plug-Rcpt, 5Ft, Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Receptacle, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Black Rohs Compliant: Yes |L-Com CSPL15MF-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$10.9900 | Buy Now |
|
DISTI #
5073-CSPL15MF-5-ND
|
DigiKey | CA DB15M/F PLAS ARMR 5' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.8900 | Buy Now |
|
DISTI #
17-CSPL15MF-5
|
Mouser Electronics | D-Sub Cables CA DB15M/F PLAS ARMR 5' RoHS: Compliant | 0 |
|
$10.2500 / $15.3800 | Order Now |
|
DISTI #
73604303
|
RS | Plastic Armored DB15 CableMale/Female5 ft- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8100 / $10.4400 | RFQ |
|
|
Onlinecomponents.com | CA DB15M/F PLAS ARMR 5' COO: China RoHS: Compliant | 0 |
|
$9.5200 / $12.5000 | Buy Now |
|
DISTI #
77730294
|
Verical | CA, D-SUB, M-F, 15Pin, PVC Min Qty: 8 Package Multiple: 1 | Americas - 9 |
|
$8.6821 / $10.9900 | Buy Now |
|
DISTI #
CSPL15MF-5
|
L-com US | These unique cables feature a plastic crush resistant jacket over our premium D-sub braid & foil shielded cable to provide protection in applications where standard cables would be damaged due to excessive force. In addition, a custom steel internal enclosure under the backshell mold provides further strength. Crush resistance is 800 PSI (Pounds per Square Inch). Min Qty: 1 Package Multiple: 1 | 9 |
|
$8.6800 / $10.9900 | Buy Now |