Part Details for CSPLTVI-156.250 by Raltron Electronics Corporation
Overview of CSPLTVI-156.250 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSPLTVI-156.250
CSPLTVI-156.250 CAD Models
CSPLTVI-156.250 Part Data Attributes:
|
CSPLTVI-156.250
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CSPLTVI-156.250
Raltron Electronics Corporation
PECL Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Additional Feature | 45/55 SYMMETRY ALSO AVAILABLE; TRI-STATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 150 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for CSPLTVI-156.250
This table gives cross-reference parts and alternative options found for CSPLTVI-156.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSPLTVI-156.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSPLTSI-156.250 | PECL Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | CSPLTVI-156.250 vs CSPLTSI-156.250 |
CSPLTRI-156.250 | PECL Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | CSPLTVI-156.250 vs CSPLTRI-156.250 |
CSPLTUI-156.250 | PECL Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | CSPLTVI-156.250 vs CSPLTUI-156.250 |