| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSR8675C-ICXT-R | Qualcomm | Check for Price | CMOS | CSR8675C-ICXT-R vs CSR8675C-ICXT-R |
Part Details for CSR8675C-ICXT-R by CSR plc
Results Overview of CSR8675C-ICXT-R by CSR plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSR8675C-ICXT-R Information
CSR8675C-ICXT-R by CSR plc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: CSR8675C-ICXT-R by CSR plc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CSR8675C-ICXT-R Part Data Attributes
|
|
CSR8675C-ICXT-R
CSR plc
Buy Now
Datasheet
|
Compare Parts:
CSR8675C-ICXT-R
CSR plc
CMOS
|
| Part Life Cycle Code | Transferred | |
| Package Description | Wlcsp | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | X-PBGA-B | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Unspecified | |
| Package Style | Grid Array | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Position | Bottom | |
| uPs/uCs/Peripheral ICs Type | Audio Soc |
Alternate Parts for CSR8675C-ICXT-R
This table gives cross-reference parts and alternative options found for CSR8675C-ICXT-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR8675C-ICXT-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CSR8675C-ICXT-R Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the antenna to minimize signal loss. A detailed layout guide is available in the CSR8675C application note.
-
The CSR8675C requires a 50-ohm antenna impedance. A quarter-wave monopole or a dipole antenna is recommended. The antenna should be placed at least 10mm away from other components to minimize interference. CSR provides an antenna design guide in the application note.
-
The CSR8675C operates from -40°C to 85°C. However, the device's performance may degrade at extreme temperatures. It's recommended to operate the device within the 0°C to 70°C range for optimal performance.
-
Firmware updates can be implemented using the CSR Harmony software development kit. The kit provides a firmware update tool and a bootloader that allows for secure firmware updates over-the-air or through a USB interface.
-
The CSR8675C consumes approximately 10uA in sleep mode. However, this value can vary depending on the system design and the wake-up mechanism used. A detailed power consumption breakdown is available in the CSR8675C datasheet.