-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.5W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSRF1206FT5L00CT-ND
|
DigiKey | RES 0.005 OHM 1% 1W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
310799 In Stock |
|
$0.1250 / $0.5800 | Buy Now |
DISTI #
CSRF1206FT5L00
|
Avnet Americas | Res Metal Foil 1206 0.005 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSRF1206FT5L00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
708-CSRF1206FT5L00
|
Mouser Electronics | Current Sense Resistors - SMD 0.005Ohms 1206 1W 100ppm 1% Foil/Cer AEC-Q200 RoHS: Compliant | 14737 |
|
$0.1270 / $0.5700 | Buy Now |
|
Future Electronics | CSRF Series 1206 1 W 0.005 Ω ±1% ±100ppm/°C Thick Film Current Sensing Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 5000Reel |
|
$0.1220 / $0.1280 | Buy Now |
|
Onlinecomponents.com | Res Metal Foil 1206 0.005 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant |
5000 In Stock 55000 Factory Stock |
|
$0.1200 / $0.1350 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 1206, 0.005 ohm, 1%, 1W - Metal Foil on Ceramic - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 55000 |
|
$0.2500 / $0.3330 | Buy Now |
DISTI #
SMC-CSRF1206FT5L00
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 21+ Container: Tape & Reel | 40880 |
|
$0.1021 / $0.1106 | RFQ |
DISTI #
CSRF1206FT5L00
|
Avnet Asia | Res Metal Foil 1206 0.005 Ohm 1% 1/2W ?100ppm/?C Molded SMD SMD Paper T/R (Alt: CSRF1206FT5L00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S707200242651
|
Chip1Stop | Res Metal Foil 1206 0.005 Ohm 1% 0.5W(1/2W) ±100ppm/℃ Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes | 1 |
|
$0.1770 | Buy Now |
|
LCSC | 1W 5m Current Sensing Resistors 100ppm/ 1% 1206 Current Sense Resistors / Shunt Resistors ROHS | 4906 |
|
$0.1744 / $0.3361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSRF1206FT5L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRF1206FT5L00
SEI Stackpole Electronics Inc
Fixed Resistor, 0.5W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 100 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |