Part Details for CSS-02110/120V by Omega Engineering
Results Overview of CSS-02110/120V by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS-02110/120V Information
CSS-02110/120V by Omega Engineering is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UCC27201ATDA3 | Texas Instruments | 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 0- 0 to 0 | |
| UCC27210DPRT | Texas Instruments | 120V Boot, 4A Peak, High Frequency High-Side Low-Side Driver 10-WSON -40 to 140 | |
| UCC27201ADPRT | Texas Instruments | 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 10-WSON -40 to 140 |
Price & Stock for CSS-02110/120V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AH9327
|
Newark | Cartridge Htr 5/32"x1" 10W |Omega CSS-02110/120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1500 | Buy Now |
|
DISTI #
5880-CSS-02110/120V-ND
|
DigiKey | CSS-02110/120V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.5300 | Buy Now |
|
DISTI #
CSS-02110/120V
|
Avnet Americas | STAINLESS STEEL SHEATH CARTRIDGE HEATERS STANDARD AND HIGH WATT DENSITY CONSTRUCTION - Bulk (Alt: CSS-02110/120V) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$62.1500 | Buy Now |
|
DISTI #
CSS-02110/120V
|
Avnet Americas | STAINLESS STEEL SHEATH CARTRIDGE HEATERS STANDARD AND HIGH WATT DENSITY CONSTRUCTION - Bulk (Alt: CSS-02110/120V) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$62.1500 | Buy Now |