Part Details for CSS-1021028N by CUI DEVICES
Results Overview of CSS-1021028N by CUI DEVICES
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS-1021028N Information
CSS-1021028N by CUI DEVICES is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CSS-1021028N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91461564
|
Verical | 102 mm x 102 mm, Square Frame, 10 W, 8 Ohm, Neodymium Magnet, Paper Cone, Speaker COO: Taiwan RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2347 | Americas - 950 |
|
$4.0364 / $4.5594 | Buy Now |
|
DISTI #
91461564
|
Verical | 102 mm x 102 mm, Square Frame, 10 W, 8 Ohm, Neodymium Magnet, Paper Cone, Speaker COO: Taiwan RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2347 | Americas - 950 |
|
$4.0364 / $4.5594 | Buy Now |