Part Details for CSS-1211TB by NIDEC Components
Results Overview of CSS-1211TB by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS-1211TB Information
CSS-1211TB by NIDEC Components is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CSS-1211TB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK3358
|
Newark | Slide Switch, Spdt, 0.1A, 12Vdc, Smd Rohs Compliant: Yes |Nidec Components CSS-1211TB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1880 |
|
$0.5520 / $1.0400 | Buy Now |
|
DISTI #
563-1093-2-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 12V Min Qty: 1900 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5247 | Buy Now |
|
DISTI #
CSS-1211TB
|
Avnet Americas | - Tape and Reel (Alt: CSS-1211TB) COO: China RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3712 / $0.4488 | Buy Now |
|
DISTI #
72154427
|
RS | SLIDE SWITCH, SPDT, 100MA, 12V, STANDARD, SURFACE MOUNT, RIGHT ANGLE, CSS SERIES Min Qty: 1900 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.9200 | RFQ |