Part Details for CSS0612FT10L0 by SEI Stackpole Electronics Inc
Results Overview of CSS0612FT10L0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS0612FT10L0 Information
CSS0612FT10L0 by SEI Stackpole Electronics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CSS0612FT10L0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-CSS0612FT10L0TR-ND
|
DigiKey | RES SHUNT, 0612, 0.01 OHM, 1%, 1 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1721 | Buy Now |
|
DISTI #
CSS0612FT10L0
|
Avnet Americas | ULTRA STABLE CURRENT SENSE METAL STRIP RES SHUNT, 0612, 0.01 OHM, 1%, 1.5W - Tape and Reel (Alt: CSS0612FT10L0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1335 / $0.1540 | Buy Now |
|
DISTI #
CSS0612FT10L0
|
Avnet Americas | ULTRA STABLE CURRENT SENSE METAL STRIP RES SHUNT, 0612, 0.01 OHM, 1%, 1.5W - Tape and Reel (Alt: CSS0612FT10L0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1335 / $0.1540 | Buy Now |
|
|
NAC | RoHS: Compliant Package Multiple: 1 Container: Tape & Reel | 0 |
|
$0.1540 / $0.2860 | Buy Now |