Part Details for CSS43XXXFN by Texas Instruments
Results Overview of CSS43XXXFN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSS43XXXFN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Speech Synthesizer, CMOS, PQCC28 | 3348 |
|
RFQ |
US Tariff Estimator: CSS43XXXFN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CSS43XXXFN Part Data Attributes
|
|
CSS43XXXFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSS43XXXFN
Texas Instruments
Speech Synthesizer, CMOS, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Speech Synthesizer | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.505 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| On Chip Memory Type | Ram | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.5 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.505 Mm |