Part Details for CST1-020SC by Coilcraft Inc
Overview of CST1-020SC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CST1-020SC
CST1-020SC CAD Models
CST1-020SC Part Data Attributes
|
CST1-020SC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CST1-020SC
Coilcraft Inc
Current Sense Transformer, 20A, 1:20,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | SIGNAL | |
Approvals | AEC-Q200 | |
ET Product-Min | 10.8 V-us | |
Height | 5.3 mm | |
Isolation Voltage | 500 V | |
JESD-609 Code | e0 | |
Length | 6.22 mm | |
Load Resistance | 1 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 46 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Peak Primary Current | 20 A | |
Primary Inductance | 81 µH | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 81 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:20 | |
Width | 5.97 mm |