Part Details for CST2-100TB by Coilcraft Inc
Overview of CST2-100TB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2010-030LD | Coilcraft Inc | Current Sense Transformer, |
Part Details for CST2-100TB
CST2-100TB CAD Models
CST2-100TB Part Data Attributes
|
CST2-100TB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CST2-100TB
Coilcraft Inc
Current Sense Transformer, 10A, 1:100, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
ET Product-Min | 81 V-us | |
Height | 5.3 mm | |
JESD-609 Code | e1 | |
Length | 6.1 mm | |
Load Resistance | 10 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Peak Primary Current | 10 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 2000 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 5.84 mm |
Alternate Parts for CST2-100TB
This table gives cross-reference parts and alternative options found for CST2-100TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CST2-100TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CST2-100LB | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | Coilcraft Inc | CST2-100TB vs CST2-100LB |
CST2-100XD | Current Sense Transformer, 10A, 1:100 | Coilcraft Inc | CST2-100TB vs CST2-100XD |
CSE5-101001 | Current Sense Transformer, 10A, 1:100 | Triad Magnetics | CST2-100TB vs CSE5-101001 |
CST2-100TD | Current Sense Transformer, 10A, 1:100, ROHS COMPLIANT | Coilcraft Inc | CST2-100TB vs CST2-100TD |
CST2-100LD | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | Coilcraft Inc | CST2-100TB vs CST2-100LD |
P8208NL | Current Sense Transformer, 10A, 1:100, ROHS COMPLIANT | Pulse Electronics Corporation | CST2-100TB vs P8208NL |
CST2-100SB | Current Sense Transformer, 20A, 1:100, | Coilcraft Inc | CST2-100TB vs CST2-100SB |