CST2-100XB
Coilcraft Inc
Description: Current Sense Transformer, 10A, 1:100,

Overview of CST2-100XB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CST2-030LB Coilcraft Inc Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT
CST2-100LB Coilcraft Inc Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT
CST2010-030LD Coilcraft Inc Current Sense Transformer,

CAD Models for CST2-100XB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CST2-100XB by Coilcraft Inc

CST2-100XB
Coilcraft Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
ET Product-Min
81 V-us
Height
5.3 mm
Length
6.1 mm
Load Resistance
10 Ω
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
1000 kHz
Operating Frequency-Min
50 kHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE & REEL
Peak Primary Current
10 A
Primary Type
WOUND PRIMARY
Secondary Inductance
2000 µH
Surface Mount
YES
Transformer Type
CURRENT SENSE TRANSFORMER
Turns Ratio (Np:Ns)
1:100
Width
5.84 mm
Want to compare parts?
  1. CST2-100XB
    Coilcraft Inc
    Current Sense Transformer, 10A, 1:100,
    VS

Alternate Parts for CST2-100XB

This table gives cross-reference parts and alternative options found for CST2-100XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CST2-100XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CST2-100LB Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT Coilcraft Inc CST2-100XB vs CST2-100LB
CST2-100XD Current Sense Transformer, 10A, 1:100 Coilcraft Inc CST2-100XB vs CST2-100XD
CSE5-101001 Current Sense Transformer, 10A, 1:100 Triad Magnetics CST2-100XB vs CSE5-101001
CST2-100TD Current Sense Transformer, 10A, 1:100, ROHS COMPLIANT Coilcraft Inc CST2-100XB vs CST2-100TD
CST2-100LD Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT Coilcraft Inc CST2-100XB vs CST2-100LD
CST2-100TB Current Sense Transformer, 10A, 1:100, ROHS COMPLIANT Coilcraft Inc CST2-100XB vs CST2-100TB
P8208NL Current Sense Transformer, 10A, 1:100, ROHS COMPLIANT Pulse Electronics Corporation CST2-100XB vs P8208NL
CST2-100SB Current Sense Transformer, 20A, 1:100, Coilcraft Inc CST2-100XB vs CST2-100SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CST2-100XB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CST2-100XB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of CST2-100XB would you like to use for your alert(s)?
  • Please alert me when CST2-100XB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CST2-100XB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CST2-100XB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CST2-100XB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CST2-100XB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CST2-100XB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: