Datasheets
CST2-125LB by: Coilcraft Inc

Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT

Part Details for CST2-125LB by Coilcraft Inc

Overview of CST2-125LB by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CST2-125LB

CST2-125LB CAD Models

CST2-125LB Part Data Attributes

CST2-125LB Coilcraft Inc
Buy Now Datasheet
Compare Parts:
CST2-125LB Coilcraft Inc Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer COILCRAFT
Additional Feature HEIGHT DIM INCLUDES TERMINAL ALSO
Application SIGNAL
Approvals AEC-Q200
ET Product-Min 67.5 V-us
Height 5.3 mm
Isolation Voltage 500 V
JESD-609 Code e3
Length 6.22 mm
Load Resistance 6.3 Ω
Mounting Feature SURFACE MOUNT
Number of Primary Winding 1
Number of Secondary Winding 1
Operating Frequency-Max 1000 kHz
Operating Frequency-Min 7 kHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method TR
Peak Primary Current 20 A
Primary Inductance 3000 µH
Primary Type WOUND PRIMARY
Secondary Inductance 3000 µH
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Transformer Type CURRENT SENSE TRANSFORMER
Turns Ratio (Np:Ns) 1:125
Width 5.97 mm

CST2-125LB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CST2-125LB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CST2-125LB by Coilcraft Inc

  • Please alert me when CST2-125LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CST2-125LB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CST2-125LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CST2-125LB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CST2-125LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CST2-125LB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: