Part Details for CST4835-020SB by Coilcraft Inc
Overview of CST4835-020SB by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CST4835-020SB
CST4835-020SB CAD Models
CST4835-020SB Part Data Attributes
|
CST4835-020SB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CST4835-020SB
Coilcraft Inc
Current Sense Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200 | |
ET Product-Min | 6 V-us | |
Height | 3.5 mm | |
Length | 4.8 mm | |
Load Resistance | 0.35 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 83 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Peak Primary Current | 7 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 33000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:20 | |
Width | 3.5 mm |