Part Details for CSTCC3M60G53-B0 by Murata Manufacturing Co Ltd
Results Overview of CSTCC3M60G53-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSTCC3M60G53-B0 Information
CSTCC3M60G53-B0 by Murata Manufacturing Co Ltd is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CSTCC3M60G53-B0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CSTCC3M60G53-B0
|
Avnet Abacus | Resonator Ceramic 03 Surface Mount 3 Pins 50 Ohms 05 CSTCC (Alt: CSTCC3M60G53-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTCC3M60G53-B0
CSTCC3M60G53-B0 CAD Models
CSTCC3M60G53-B0 Part Data Attributes
|
|
CSTCC3M60G53-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCC3M60G53-B0
Murata Manufacturing Co Ltd
Ceramic Resonator, 3.6MHz Nom,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Bulk | |
| Crystal/Resonator Type | Ceramic Resonator | |
| Frequency Stability | 0.3% | |
| Frequency Tolerance | 5000 Ppm | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 3.6 Mhz | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| Physical Dimension | 7.2mm X 3.0mm X 1.8 Mm | |
| Surface Mount | Yes |