Part Details for CSU1300ADC-3-100 by Advanced Energy Industries Inc
Results Overview of CSU1300ADC-3-100 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSU1300ADC-3-100 Information
CSU1300ADC-3-100 by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CSU1300ADC-3-100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
454-CSU1300ADC-3-100-ND
|
DigiKey | DC/DC CONVERTER 12.2V 1299W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
83 In Stock |
|
$352.7376 / $420.0200 | Buy Now |
|
DISTI #
CSU1300ADC-3-100
|
Avnet Americas | AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 1.299 kW, 12.2 V, 106.5 A, CSU Series - Bulk (Alt: CSU1300ADC-3-100) COO: Philippines (the) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$366.4802 / $403.1366 | Buy Now |
|
DISTI #
826-CSU1300ADC-3-100
|
Mouser Electronics | Power Supplies - Rack Mount CRPS 12.2V and 12Vsb, 48V Input, 1300W 1U x 2.89 x 7.28 Platinum, forward air RoHS: Compliant | 0 |
|
$352.7300 | Order Now |
|
|
Onlinecomponents.com | COO: Philippines RoHS: Compliant | 0 |
|
$357.6700 / $1,049.7500 | Buy Now |
|
DISTI #
CSU1300ADC-3-100
|
Avnet Abacus | ACDC Front End Power Supply PSU 1 Output Fixed 1299 kW 122 V 1065 A CSU Series (Alt: CSU1300ADC-3-100) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |